Subtotal (1 unit)*
$253.32
(exc. GST)
$278.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.32 |
*price indicative
- RS Stock No.:
- 116-454
- Mfr. Part No.:
- 8GF5771
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | Alpha | |
| Standards/Approvals | UKCA CE EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range Alpha | ||
Standards/Approvals UKCA CE EAC | ||
- COO (Country of Origin):
- DE
The Siemens universal copper bar is a bus bar made of copper with thread drilled in.
CE and EAC certified
