Siemens ALPHA-ZS Busbar Connector

Bulk discount available
View bulk pricing options

Subtotal (1 set)*

$221.77

(exc. GST)

$243.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
1 - 4$221.77
5 +$215.13

*price indicative

RS Stock No.:
617-088
Mfr. Part No.:
8GS4013-3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar Connector

Range

ALPHA-ZS

For Use With

Up to five busbars in the ALPHA-ZS range, with specific models like the 8GS4013-3 supporting 5 busbars of 12 x 10 mm

Standards/Approvals

EAC approved

COO (Country of Origin):
DE
The Siemens Busbar connector is designed for quick assembly of up to five busbars. It streamlines cabinet-to-cabinet connections in low-voltage distribution systems, offering a robust and efficient solution for structured power distribution. With a durable build and straightforward installation, it’s ideal for professional electrical setups.

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy