Siemens ALPHA-ZS Busbar Cover
- RS Stock No.:
- 617-075
- Mfr. Part No.:
- 8GS4020-0
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
$75.19
(exc. GST)
$82.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 4 | $75.19 |
| 5 + | $72.96 |
*price indicative
- RS Stock No.:
- 617-075
- Mfr. Part No.:
- 8GS4020-0
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Cover | |
| Range | ALPHA-ZS | |
| For Use With | Busbar systems with 12 x 5 mm and 12 x 10 mm copper conductors | |
| Standards/Approvals | EAC approved | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Cover | ||
Range ALPHA-ZS | ||
For Use With Busbar systems with 12 x 5 mm and 12 x 10 mm copper conductors | ||
Standards/Approvals EAC approved | ||
- COO (Country of Origin):
- DE
The Siemens Cover set is designed to protect busbar systems with dimensions of 12 x 5 mm and 12 x 10 mm copper conductors. This accessory ensures safe and organized busbar installations in low-voltage distribution systems. Each set includes five units, making it suitable for multi-point coverage or bulk applications.
Length is 210 mm
EAC approved
Related links
- Siemens ALPHA-ZS Busbar Connector
- Siemens Alpha ALPHA-ZS Busbar, 5 mm Pitch
- Siemens ALPHA-ZS Terminal Element for use with Circuit Breaker
- Siemens Alpha Connecting Terminals for use with ALPHA 400-ZS
- Siemens Alpha Terminal Element for use with Terminal Block
- Siemens ALPHA Series Lock for Use with SIMBOX
- Siemens Alpha Support for use with Sealing the Cable
- Siemens Support Plate, 250mm W for Use with Alpha ZS
