- RS Stock No.:
- 226-2879
- Mfr. Part No.:
- 8JH4124
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$12.188
(exc. GST)
$13.407
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $12.188 | $121.88 |
*price indicative |
- RS Stock No.:
- 226-2879
- Mfr. Part No.:
- 8JH4124
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens terminal 1-pole for bars 16 x 3/16x 4 mm conductor connection 1 x 10-35 mm square.
It has 24 gram net weight
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal |
Range | ALPHA |
For Use With | Bars 16 x 3/16 x 4 mm Conductor Connection |
Related links
- RS PRO PVC Cable Trunking Accessory, 16 x 16mm
- RS PRO 70dB SMD Square Wave External Piezo Buzzer 1V ac Min, 25V ac Max
- Nidec Components Axial Fan DC Operation 70mW 16 x 16 x 4mm
- Wurth Elektronik Thermal Gap Pad 16 x 16 x 15mm
- Vulcascot 4.5m Black Cable Cover, 16 x 14 + 16 x 18mm Inside dia.
- RS PRO 81dB SMD Square Wave External Piezo Buzzer Transducer 3V ac...
- Heatsink 16 x 16 x 12.7mm, PCB Through Hole
- RS PRO Cable Trunking Accessory, 16 x 16mm