Schneider Electric Resi9 Resi9 XE Busbar, 230 V ac, 18 mm Pitch
- RS Stock No.:
- 585-435
- Mfr. Part No.:
- R9EXVN15
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$112.52
(exc. GST)
$123.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $112.52 | $22.504 |
*price indicative
- RS Stock No.:
- 585-435
- Mfr. Part No.:
- R9EXVN15
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 230 V ac | |
| Product Type | Busbar | |
| Range | Resi9 | |
| For Use With | Resi9 XE ID | |
| Standards/Approvals | CE, EN/CEI 61439-1, CEI 60695-2-1 | |
| Pitch | 18mm | |
| Current Rating | 63A | |
| Series | Resi9 XE | |
| Colour | Black | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 230 V ac | ||
Product Type Busbar | ||
Range Resi9 | ||
For Use With Resi9 XE ID | ||
Standards/Approvals CE, EN/CEI 61439-1, CEI 60695-2-1 | ||
Pitch 18mm | ||
Current Rating 63A | ||
Series Resi9 XE | ||
Colour Black | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Vertical neutral comb is a connection accessory designed for Resi9 XE ID devices, suitable for 25 to 63A applications. It ensures compatibility with Resi9 systems and adheres to safety norms EN/IEC 61439-1 and CE certifications.
RoHS compliant
REACH compliant
- RS Stock No. 0585506
- Mfr. Part No. R9EXVN12
1 Pack of 5
$70.52
- RS Stock No. 0466571
- Mfr. Part No. R9EXV150
1 Pack of 5
$147.32
RS Better World
- RS Stock No. 2758819
- Mfr. Part No. R9PXH213
1 Box of 5
$128.20
RS Better World
- RS Stock No. 2758820
- Mfr. Part No. R9PXV
Each
$30.41
Related links
- Schneider Electric Resi9 Resi9 Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Clipsal Electrical MAX9 Busbar 18 mm Pitch












