Eaton Tin Plated Copper SASY 60i Busbar
- RS Stock No.:
- 251-538
- Mfr. Part No.:
- 215271 CU15X10
- Brand:
- Eaton
Subtotal (1 unit)*
$184.22
(exc. GST)
$202.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.22 |
*price indicative
- RS Stock No.:
- 251-538
- Mfr. Part No.:
- 215271 CU15X10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Range | SASY 60i | |
| Material | Tin Plated Copper | |
| Standards/Approvals | RoHS | |
| Current Rating | 360A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Range SASY 60i | ||
Material Tin Plated Copper | ||
Standards/Approvals RoHS | ||
Current Rating 360A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Eaton xEffect SASY 60i Enclosure is designed to provide a robust housing solution for switchgear and control applications. This product features a copper busbar of 15x10x1500mm, expertly tinned for enhanced durability and conductivity. Its modular system design allows for flexibility in installation and configuration. Ideal for general switchboard applications, the enclosure ensures compliance with RoHS directives, making it a sustainable choice for modern electrical systems. Customers will appreciate the space-saving dimensions, combining compactness with exceptional capacity to accommodate flat busbars, ensuring efficient operation without compromising on quality. Crafted from high-grade materials, this enclosure stands as a testament to Eaton's commitment to advanced engineering and customer-focused solutions.
Compact design allows for efficient use of space
Crafted from tinned copper for excellent conductivity and resistance
Modular system enhances versatility for a variety of applications
Compliant with RoHS standards, ensuring eco-friendliness
Robust construction guarantees long-term reliability in harsh environments
Perfect for integration with flat busbars, optimizing electrical flow
Specially designed for switchgear and control applications, promoting high performance
Related links
- Eaton Tin Plated Copper SASY 60i Busbar
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper SASY 60i Busbar, 60 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
