Siemens SENTRON 3 Phase Busbar Connector, 400 V
- RS Stock No.:
- 152-510
- Mfr. Part No.:
- 5ST3725-3
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.79
(exc. GST)
$71.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $64.79 |
| 10 - 99 | $58.32 |
| 100 + | $53.79 |
*price indicative
- RS Stock No.:
- 152-510
- Mfr. Part No.:
- 5ST3725-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Connector | |
| Rated Operational Voltage | 400 V | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | UKCA CE EAC | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Connector | ||
Rated Operational Voltage 400 V | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals UKCA CE EAC | ||
Current Rating 63A | ||
- COO (Country of Origin):
- DE
The Siemens robust pin busbar featuring a 10 mm² cross-section, designed to operate at a maximum voltage of 400 V. Its three-phase configuration allows for an operational current rating of 63 A, ensuring efficient power distribution. The product's compact dimensions include a module width of 18 mm and a length of 229.5 mm, making it suitable for various installations while maintaining a net weight of just 94 g.
Insulated features enhance overall safety measures
Accommodates five devices for versatile fitting
Pin type electrical connection ensures reliable performance
Compact dimensions integrate easily into systems
Suitable for N conductor device applications
Related links
- Siemens SENTRON 3 Phase Busbar Connector, 400 V
- Siemens SENTRON 3 Phase Busbar, 400 V
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 3 Phase Busbar, 400 V
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar
- Siemens SENTRON 3 Phase Busbar, 17.6 mm Pitch
