Eaton Eaton Distribution Parts Z-SV-10/N-1TE/13 1 Phase Busbar, 415 V
- RS Stock No.:
- 255-908
- Mfr. Part No.:
- 264917 Z-SV-10/N-1TE/13
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$56.50
(exc. GST)
$62.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $56.50 | $5.65 |
*price indicative
- RS Stock No.:
- 255-908
- Mfr. Part No.:
- 264917 Z-SV-10/N-1TE/13
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 1 | |
| Number of Poles | 2 | |
| Standards/Approvals | RoHS | |
| Series | Z-SV-10/N-1TE/13 | |
| Current Rating | 50A | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range Eaton Distribution Parts | ||
Electrical Phase 1 | ||
Number of Poles 2 | ||
Standards/Approvals RoHS | ||
Series Z-SV-10/N-1TE/13 | ||
Current Rating 50A | ||
Number of Modules 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Busbar engineered to streamline electrical connections for single-phase applications, making it an essential addition to any distribution system. Designed with practicality in mind, it offers a durable and efficient solution for managing electrical loads. Featuring a compact design with a depth of just 28 mm and a lightweight construction of 0.038 kg, this product enhances space efficiency without compromising performance.
Two-pole configuration allows for simplified wiring
Rated surge voltage of 4 KV enhances protection against transients
Cross section of 10 mm² ensures adequate current handling
Compact dimensions make it ideal for constrained spaces
Includes detailed drawings and models for ease of project planning
- RS Stock No. 0248749
- Mfr. Part No. 104896 Z-SV/UL-16/2P-2TE/12
Each
$52.74
- RS Stock No. 0254817
- Mfr. Part No. 264916 Z-SV-10/1P-1TE/13
1 Pack of 10
$56.50
- RS Stock No. 0243592
- Mfr. Part No. 104900 Z-SV/UL-16/3P-3TE/18
Each
$97.33
- RS Stock No. 0253884
- Mfr. Part No. 268982 Z-SLZ/KL
Each
$139.12
Related links
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-SV 3 Phase Busbar 17.8 mm Pitch
- Eaton 1 Phase Busbar 17.95 mm Pitch
- Eaton Eaton Distribution Parts 263110 Z-SV-35/3P+N-6TE 4 Phase Busbar 35 mm Pitch
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 17.95 mm Pitch
- Eaton Eaton Distribution Parts Z-SV/UL 1 Phase Busbar 0 mm Pitch












