Eaton Eaton Distribution Parts ZV 1 Phase Busbar, 400 V, 0 μm Pitch
- RS Stock No.:
- 253-650
- Mfr. Part No.:
- 266874 ZV-KSBI-9TE/N
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$170.85
(exc. GST)
$187.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $170.85 | $17.085 |
*price indicative
- RS Stock No.:
- 253-650
- Mfr. Part No.:
- 266874 ZV-KSBI-9TE/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 1 | |
| Number of Poles | 2 | |
| For Use With | SPC | |
| Standards/Approvals | RoHS | |
| Current Rating | 0pA | |
| Pitch | 0μm | |
| Series | ZV | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V | ||
Range Eaton Distribution Parts | ||
Electrical Phase 1 | ||
Number of Poles 2 | ||
For Use With SPC | ||
Standards/Approvals RoHS | ||
Current Rating 0pA | ||
Pitch 0μm | ||
Series ZV | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- AT
The Eaton Busbar designed to enhance efficiency in power distribution applications. Engineered with precision, it facilitates seamless connections with its dual-pole configuration and accommodates up to 12 devices, making it an ideal choice for modular solutions. The products compact dimensions ensure easy integration into various setups, while its lightweight design maximizes performance without burdensome installation requirements
Compact dimensions allow for utilisation in tight spaces
Rated operational voltage ensures high-performance operation
RoHS compliant for environmentally conscious installations
On-site adjustments empower users to customize setups
Provides reliable connections for consistent energy flow
Innovative design optimises safety during operation
Related links
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 17.5 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts 3 Phase Busbar 0 mm Pitch
