Eaton Eaton Distribution Parts ZV 1 Phase Busbar, 400 V, 0 μm Pitch
- RS Stock No.:
- 253-569
- Mfr. Part No.:
- 263970 ZV-KSBI-11TE
- Brand:
- Eaton
Subtotal (1 unit)*
$21.20
(exc. GST)
$23.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.20 |
*price indicative
- RS Stock No.:
- 253-569
- Mfr. Part No.:
- 263970 ZV-KSBI-11TE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 400 V | |
| Product Type | Busbar | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | SPC | |
| Standards/Approvals | RoHS | |
| Series | ZV | |
| Pitch | 0μm | |
| Current Rating | 0pA | |
| Number of Modules | 11 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 400 V | ||
Product Type Busbar | ||
Range Eaton Distribution Parts | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With SPC | ||
Standards/Approvals RoHS | ||
Series ZV | ||
Pitch 0μm | ||
Current Rating 0pA | ||
Number of Modules 11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Busbar designed for maximum efficiency, it incorporates a robust construction that ensures long-lasting performance in various applications. With its single-pole configuration, it seamlessly integrates into existing setups, providing dependable connectivity for up to twelve devices. Whether its for new installations or upgrades, this solution addresses the evolving needs of contemporary electrical systems while maintaining a compact size.
Lightweight construction simplifies handling and installation
Single-phase functionality optimises performance in compatible systems
Offers a unique status with RoHS compliance for environmental safety
Features a cross-sectional area of 16 mm² to accommodate high currents
Eleven modular spacings provide flexibility in arrangements
Smooth surface ensures clean electric connections
Related links
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 0 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V
- Eaton Eaton Distribution Parts 1 Phase Busbar 17.5 mm Pitch
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts 3 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-GV 3 Phase Busbar 0 mm Pitch
