Eaton Eaton Distribution Parts ZV 1 Phase Busbar, 400 V, 0 μm Pitch

Subtotal (1 unit)*

$4.94

(exc. GST)

$5.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.94

*price indicative

RS Stock No.:
253-568
Mfr. Part No.:
263962 ZV-KSBI-3TE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

400 V

Product Type

Busbar

Range

Eaton Distribution Parts

Electrical Phase

1

Number of Poles

1

For Use With

3HP, SPC

Standards/Approvals

RoHS conform

Pitch

0μm

Current Rating

0pA

Series

ZV

Number of Modules

3

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Busbar designed busbars that empower your electrical distribution systems with reliability and safety. This particular model is tailored for SPC applications and stands out with its robust specifications, making it an indispensable component for effective power management. Whether you're installing in a new setup or upgrading existing systems, this versatile solution caters to various electrical demands while ensuring compliance with industry standards.

Robust construction supports a single-pole configuration

Streamlined dimensions allow for efficient space utilisation

Structured to meet stringent RoHS compliance requirements

Versatile use in various electrical setups and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy