Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc

Subtotal (1 pack of 5 units)*

$3,651.94

(exc. GST)

$4,017.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,651.94$730.388

*price indicative

RS Stock No.:
231-906
Mfr. Part No.:
119034 CU-BAND10X24X1-BK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

1500 V ac/dc

Product Type

Busbar

Range

Eaton xEffect

Material

Tin Plated Copper

For Use With

Appliance Wiring Material Copper Band Isolated

Standards/Approvals

EN 6049, RoHS, CE, (max. 105 °C) UL 758, EN 60491, UL, CSA09

Series

Eaton xEffect

Current Rating

630A

Colour

Black

COO (Country of Origin):
DE
The Eaton xEffect Multi-Layer Copper Band Enclosure is engineered to enhance the efficiency and safety of your electrical systems. Crafted from high-quality materials, this enclosure features a robust copper band design, ensuring superior conductivity and durability. With dimensions tailored for optimal performance, it is ideal for various switchgear and control applications. The innovative insulating materials are heat resistant up to 105 °C, providing reliable operation even in demanding environments. Its self-extinguishing properties and UL certification ensure compliance with the highest safety standards, making this enclosure a dependable choice for any professional installation. Whether you're looking to enhance your existing setup or embarking on a new project, this enclosure promises exceptional performance with minimal maintenance, embodying the perfect fusion of innovation and tradition in electrical engineering.

Engineered for enhanced safety and efficiency in electrical systems

Robust copper construction ensures optimal conductivity

Heat-resistant insulating materials maintain performance under stress

Designed for compatibility with various switchgear applications

Self-extinguishing features enhance risk management

UL certified for peace of mind in compliance and safety

Minimal maintenance required for long-lasting use

Ideal for both new installations and enhancements of existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy