Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- RS Stock No.:
- 230-102
- Mfr. Part No.:
- 119039 CU-BAND10X80X1-BK
- Brand:
- Eaton
Subtotal (1 unit)*
$2,510.41
(exc. GST)
$2,761.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,510.41 |
*price indicative
- RS Stock No.:
- 230-102
- Mfr. Part No.:
- 119039 CU-BAND10X80X1-BK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1500 V ac | |
| Material | Tin Plated Copper | |
| Range | Eaton xEffect | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | EN 6049, RoHS, UL, EN 60491, CSA09, (max. 105 °C) UL 758, CE | |
| Current Rating | 1.6kA | |
| Series | Eaton xEffect | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 1500 V ac | ||
Material Tin Plated Copper | ||
Range Eaton xEffect | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals EN 6049, RoHS, UL, EN 60491, CSA09, (max. 105 °C) UL 758, CE | ||
Current Rating 1.6kA | ||
Series Eaton xEffect | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Eaton xEffect Multi-Layer Copper Band Enclosures Switch & Controlgear Enclosure is designed meticulously for superior performance in demanding environments. With its robust copper band construction, it supports a maximum current rating of 1600A, ensuring reliability even under heavy loads. The enclosure's dimensions indicate a thoughtfully crafted design, offering ample space for various applications while maintaining a sleek, unobtrusive profile. Its enhanced dielectric strength of 20 kV/mm guarantees excellent insulation, making it ideal for high-voltage scenarios. Suitable for diverse industrial settings, this enclosure combines durability with modern aesthetic appeal, making it a trusted choice for professionals seeking quality and functionality in electrical installations. The product adheres to relevant compliance standards, ensuring peace of mind with every installation.
E‐Cu laminated conductor provides excellent conductivity and performance
Self-extinguishing materials enhance safety in electrical applications
Designed for flexible usage in general switchboard applications
Heat-resistant insulating materials ensure durability in extreme temperatures
Max voltage ratings make it versatile for various electrical requirements
The compact design allows for efficient space utilisation in installations
Manufactured to comply with international standards for reliable operation
Black colour finish integrates seamlessly into professional environments
- RS Stock No. 0230825
- Mfr. Part No. 119032 CU-BAND5X24X1-BK
1 Pack of 5
$1,745.69
- RS Stock No. 0231906
- Mfr. Part No. 119034 CU-BAND10X24X1-BK
1 Pack of 5
$3,651.94
- RS Stock No. 0229409
- Mfr. Part No. 119036 CU-BAND10X32X1-BK
Each
$1,096.07
- RS Stock No. 0230827
- Mfr. Part No. 119035 CU-BAND5X32X1-BK
1 Pack of 5
$2,579.82
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Tin Plated Copper Eaton Control Busbar 185 mm Pitch
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar












