Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc, 11 mm Pitch

Subtotal (1 unit)*

$442.91

(exc. GST)

$487.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$442.91

*price indicative

RS Stock No.:
243-713
Mfr. Part No.:
080923 CU-BAND11X21X1-BK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

1000 V ac/dc, 1500 V ac/dc

Range

Eaton xEffect

Material

Tin Plated Copper

For Use With

Copper Band Isolated Appliance Wiring Material

Standards/Approvals

UL CSA09 (max. 105 °C), EN 6049, EN 60491, CE, UL 758, RoHS

Pitch

11mm

Current Rating

400A

Series

Eaton xEffect

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Multi Layer Copper Band is designed specifically for efficiency and durability in switchboard applications. Its sleek black finish not only enhances its aesthetic appeal, but also aligns with RAL 9005 standards. Engineered for ease of installation, this enclosure supports a variety of configurations, making it an ideal solution for electrical professionals. With certifications from UL and CE, the product guarantees compliance with high safety standards. Discover the blend of resilience and precision with this exceptional offering.

Suitable for both AC and DC operations

Heat resistant insulating material enhances longevity

Self extinguishing properties ensure safety during operation

Compact design facilitates easy integration into existing setups

High dielectric strength supports demanding electrical environments

Multiple fuse holders accommodate versatile configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy