Eaton Tin Plated Copper Eaton Control Busbar, 600 V ac, 185 mm Pitch
- RS Stock No.:
- 243-786
- Mfr. Part No.:
- 107167 CU-BAR-720/T
- Brand:
- Eaton
Subtotal (1 unit)*
$1,315.78
(exc. GST)
$1,447.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,315.78 |
*price indicative
- RS Stock No.:
- 243-786
- Mfr. Part No.:
- 107167 CU-BAR-720/T
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 600 V ac | |
| Material | Tin Plated Copper | |
| Range | Eaton Control | |
| For Use With | BBS-1/PR, BBS-3/PR, BBS-3/FL-185 | |
| Standards/Approvals | UL508A, RoHS, CE, IEC 60439-1, CSA-C22.2 No. 14, UL CSA09 | |
| Current Rating | 1.6kA | |
| Pitch | 185mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 600 V ac | ||
Material Tin Plated Copper | ||
Range Eaton Control | ||
For Use With BBS-1/PR, BBS-3/PR, BBS-3/FL-185 | ||
Standards/Approvals UL508A, RoHS, CE, IEC 60439-1, CSA-C22.2 No. 14, UL CSA09 | ||
Current Rating 1.6kA | ||
Pitch 185mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar designed to enhance electrical efficiency and reliability in power distribution systems. Crafted with precision, it features a profiled T design with tin plating that ensures optimal conductivity and corrosion resistance. The robust construction supports a variety of feeder circuits, making it an ideal choice for dynamic electrical environments. Additionally, the dimensions and cross sectional area are meticulously calculated to cater to diverse installation needs, ensuring compatibility with existing systems and standards.
Optimised for maximum current carrying capacity
Ideal for installation in systems requiring compact reliable solutions
Complies with RoHS requirements for environmental safety
Available with comprehensive certification reports for peace of mind
Configured for easy integration in both new and retrofit applications
Provides a durable surface protection for enhanced lifespan
Related links
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 11 mm Pitch
- Eaton Tin Plated Copper SASY 60i Busbar
