Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc, 9 mm Pitch
- RS Stock No.:
- 241-019
- Mfr. Part No.:
- 081436 CU-BAND9X9X0,8-BU
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$152.73
(exc. GST)
$168.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $152.73 |
| 10 + | $137.45 |
*price indicative
- RS Stock No.:
- 241-019
- Mfr. Part No.:
- 081436 CU-BAND9X9X0,8-BU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1000 V ac/dc, 1500 V ac/dc | |
| Range | Eaton xEffect | |
| Material | Tin Plated Copper | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | EN 60439-1, UL CSA09, (max. 105 °C) EN 60439-3, UL 758, CE marking, RoHS conform | |
| Current Rating | 200A | |
| Series | Eaton xEffect | |
| Pitch | 9mm | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 1000 V ac/dc, 1500 V ac/dc | ||
Range Eaton xEffect | ||
Material Tin Plated Copper | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals EN 60439-1, UL CSA09, (max. 105 °C) EN 60439-3, UL 758, CE marking, RoHS conform | ||
Current Rating 200A | ||
Series Eaton xEffect | ||
Pitch 9mm | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Multi Layer Copper Band is engineered for robust electrical performance, making it an ideal solution for various switchgear and control applications. Combining top notch engineering and premium materials, this enclosure boasts a tinned copper strip that ensures durability and efficiency. Designed to accommodate a range of demanding operational requirements, it excels with a considerable amperage rating and features that meet stringent UL and CSA standards.
Constructed from high quality tinned copper for enhanced conductivity
Features a self extinguishing design for added safety in the event of fire
Certified to meet rigorous UL and CSA standards ensuring top tier compliance
Laminated structure enhances durability for long term operational reliability
Compact dimensions facilitate easy installation and integration into existing setups
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Tin Plated Copper Eaton Control Busbar 185 mm Pitch
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
