Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- RS Stock No.:
- 230-825
- Mfr. Part No.:
- 119032 CU-BAND5X24X1-BK
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$1,745.69
(exc. GST)
$1,920.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,745.69 | $349.138 |
*price indicative
- RS Stock No.:
- 230-825
- Mfr. Part No.:
- 119032 CU-BAND5X24X1-BK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 1500 V ac/dc | |
| Product Type | Busbar | |
| Range | Eaton xEffect | |
| Material | Tin Plated Copper | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | UL, (max. 105 °C) UL 758, RoHS, CSA09, EN 6049, EN 60491, CE | |
| Series | Eaton xEffect | |
| Current Rating | 400A | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1500 V ac/dc | ||
Product Type Busbar | ||
Range Eaton xEffect | ||
Material Tin Plated Copper | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals UL, (max. 105 °C) UL 758, RoHS, CSA09, EN 6049, EN 60491, CE | ||
Series Eaton xEffect | ||
Current Rating 400A | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Eaton xEffect Multi-Layer Copper Band Enclosure epitomises the ideal blend of sophistication and practicality for todays control gear requirements. Designed with precision, it provides an exceptional solution for switching applications, offering robust specifications that ensure reliability under demanding conditions. The enclosure features a sleek black finish, conforming to RAL 9005 standards, making it aesthetically pleasing while maintaining high performance. Built from high-quality materials, the copper band structure guarantees superior conductivity, while its heat-resistant insulating material allows for safe operation up to +105 °C. Whether for industrial or commercial applications, this enclosure is engineered to provide peace of mind with its extensive compliance certifications and approvals, ensuring it meets stringent safety and quality requirements.
E‐Cu laminated conductor construction enhances electrical efficiency
Self-extinguishing properties conform to UL 94 V0 certification
Easily integrates with various appliance wiring materials
Voltage ratings accommodate both AC and DC applications
Dielectric strength rating of 20 kV/mm ensures maximum safety
Compact design optimises space without compromising on capability
Designed for ease of assembly, simplifying installation processes
- RS Stock No. 0231906
- Mfr. Part No. 119034 CU-BAND10X24X1-BK
1 Pack of 5
$3,651.94
- RS Stock No. 0229409
- Mfr. Part No. 119036 CU-BAND10X32X1-BK
Each
$1,096.07
- RS Stock No. 0230485
- Mfr. Part No. 119037 CU-BAND10X40X1-BK
1 Pack of 3
$3,319.84
- RS Stock No. 0230827
- Mfr. Part No. 119035 CU-BAND5X32X1-BK
1 Pack of 5
$2,579.82
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Tin Plated Copper Eaton Control Busbar 185 mm Pitch










