Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V, 17.8 mm Pitch

Subtotal (1 unit)*

$93.06

(exc. GST)

$102.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.06

*price indicative

RS Stock No.:
230-235
Mfr. Part No.:
116881 EVG-16/4PHAS/L-N-X/8PC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

415 V

Product Type

Busbar

Range

Eaton Moeller xPole

Electrical Phase

4

Number of Poles

4

Standards/Approvals

RoHS

Series

xPole

Current Rating

80A

Pitch

17.8mm

Number of Modules

24

COO (Country of Origin):
DE
The Eaton Moeller series busbar is designed for high-performance electrical distribution in a compact form. Ideal for industrial and commercial applications, it offers a reliable solution for connecting multiple devices efficiently. The four-pole configuration ensures balanced power distribution, making it perfect for various setups where uninterrupted current flow is critical. Crafted with precision, this product features a robust design that combines functionality with safety standards. Enhanced with advanced engineering, it meets stringent compliance requirements, reassuring users of its quality and reliability. The busbar's thoughtful design integrates seamlessly into existing configurations, providing a dependable connection in demanding environments.

Offers a compact product length of 415 mm for space-saving installations

Ensures compliance with RoHS standards to support environmentally-friendly practices

Features a cross-sectional area designed to handle 16 mm² connections

Accommodates up to two devices, streamlining connections

Designed to support a rated operational voltage of up to 415 V

Delivers dependable performance with a rated uninterrupted current of 80 A

Constructed for durability with a product weight of only 0249 kg

Provides clear specifications for easy installation and integration

Compatible with a variety of electrical systems and configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy