Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- RS Stock No.:
- 257-775
- Mfr. Part No.:
- 291487 EVG-16/3X1PHAS/6MODUL/HI
- Brand:
- Eaton
Subtotal (1 unit)*
$30.25
(exc. GST)
$33.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $30.25 |
*price indicative
- RS Stock No.:
- 257-775
- Mfr. Part No.:
- 291487 EVG-16/3X1PHAS/6MODUL/HI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Material | Insulated | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 1 | |
| For Use With | EVG | |
| Standards/Approvals | RoHS | |
| Series | xPole | |
| Current Rating | 80A | |
| Number of Modules | 6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Material Insulated | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 1 | ||
For Use With EVG | ||
Standards/Approvals RoHS | ||
Series xPole | ||
Current Rating 80A | ||
Number of Modules 6 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to optimise the connection of miniature circuit breakers and residual current devices. With its robust construction, this product supports a three phase system, making it ideal for industrial and commercial applications. Its insulated design ensures safe operation, while its compact dimensions allow for flexible installation in space constrained environments. The product is not only compliant with RoHS regulations but also guarantees reliability under rigorous conditions.
Insulated construction promoting safe operations in various environments
Accommodates up to six devices for versatile applications
Compact dimensions ensure flexibility and ease of installation
Compliant with RoHS regulations demonstrating a commitment to environmental safety
Enhanced current handling capabilities support demanding electrical loads
Related links
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 2 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton EVG xPole 1 Phase Busbar 0 mm Pitch
- Eaton EVG Eaton Moeller 2 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
