Eaton Eaton Moeller xPole EVG-16/4PHAS/L-N-X/6PC 4 Phase Busbar, 415 V, 17.8 mm Pitch

Subtotal (1 unit)*

$76.09

(exc. GST)

$83.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.09

*price indicative

RS Stock No.:
230-805
Mfr. Part No.:
116880 EVG-16/4PHAS/L-N-X/6PC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

415 V

Product Type

Busbar

Range

Eaton Moeller xPole

Electrical Phase

4

Number of Poles

4

Standards/Approvals

RoHS

Pitch

17.8mm

Series

EVG-16/4PHAS/L-N-X/6PC

Current Rating

80A

Number of Modules

18

COO (Country of Origin):
DE
The Eaton Moeller series xPole busbar is engineered for superior electrical connectivity, ensuring seamless integration into various applications. With its robust design, the four-pole phase busbar supports optimal performance for devices requiring reliable power distribution. Featuring a compact form factor, it is suitable for installations where space is at a premium yet demands resilience and efficiency. Ideal for environments that require precise electrical specifications, this product stands out with its high-quality materials, providing longevity and compliance within stringent safety standards. Whether in commercial or industrial settings, this busbar is built to deliver confidence and stability in power management.

Designed to accommodate a wide range of applications with four-pole configurations

Complies with RoHS directives, ensuring environmentally friendly usage

Incorporates a fork electric connection type for easy installation and maintenance

Capable of handling high surge voltages, guaranteeing safety during power fluctuations

Offers a compact profile, optimising space within electrical systems

Supports multiple connections, permitting versatile integration with various devices

Constructed with high-quality materials, enhancing overall durability and reliability

Designed for operational efficiency, contributing to reduced energy losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy