RS Better World
Schneider Electric PrismaSeT P Series Polyester Cover for Use with Linergy LGYE Busbar, Linergy BS Busbar, PrismaSeT P
- RS Stock No.:
- 288-0860
- Mfr. Part No.:
- LVS04963
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$581.16
(exc. GST)
$639.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $581.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0860
- Mfr. Part No.:
- LVS04963
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 200mm | |
| For Use With | Linergy LGYE Busbar, Linergy BS Busbar, PrismaSeT P Enclosure | |
| Width | 600mm | |
| Material | Polyester | |
| Height | 200mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 200mm | ||
For Use With Linergy LGYE Busbar, Linergy BS Busbar, PrismaSeT P Enclosure | ||
Width 600mm | ||
Material Polyester | ||
Height 200mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SK
The Schneider Electric Partition Plate is a high quality accessory designed for PrismaSeT P enclosures. This partition plate, with front and rear horizontal partitions, is ideal for W300 and D600 enclosures. It provides efficient cubicle partitioning and is made of durable materials to ensure longevity and reliability.
Designed for PrismaSeT P enclosures
Front and rear horizontal partitions for effective partitioning
Suitable for W300 and D600 enclosures
Durable construction for long lasting performance
Easy to install and compatible with various Linergy busbars
Halogen free plastic parts for environmental sustainability
Related links
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with Linergy BS Busbar PrismaSeT P
- Schneider Electric PrismaSeT P Series Nut for Use with Linergy BS Busbar PrismaSeT P Cubicle,
- Schneider Electric PrismaSeT P Series Plastic Cable Support for Use with Linergy Linergy BS Busbar, Linergy Linergy LGYE
- Schneider Electric PrismaSeT P Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Linergy LGY Busbar PrismaSeT,
- Schneider Electric PrismaSeT P Series Cover for Use with Linergy LGYE Busbar, PrismaSeT P Framework x 650mm
- Schneider Electric PrismaSeT P Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 105 mm x 105 mm x
- Schneider Electric PrismaSeT P Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 67 mm x 67 mm x 55mm
