Finder DIN Rail Force Guided Relay, 24V dc Coil Voltage, 4-Pole, 3PDT
- RS Stock No.:
- 249-4452
- Distrelec Article No.:
- 301-47-215
- Mfr. Part No.:
- 7S.14.9.024.4310
- Brand:
- Finder
Subtotal (1 unit)*
$121.39
(exc. GST)
$133.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 176 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.39 |
*price indicative
- RS Stock No.:
- 249-4452
- Distrelec Article No.:
- 301-47-215
- Mfr. Part No.:
- 7S.14.9.024.4310
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | 3PDT | |
| Number of Poles | 4 | |
| Coil Resistance | 571Ω | |
| Coil Power | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Isolation Coil To Contact | 6kV | |
| Series | 7S | |
| Contact Material | Gold Plated Silver Nickel, Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration 3PDT | ||
Number of Poles 4 | ||
Coil Resistance 571Ω | ||
Coil Power 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Isolation Coil To Contact 6kV | ||
Series 7S | ||
Contact Material Gold Plated Silver Nickel, Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 7S Force Guided Relay, 24V DC Coil Voltage, 3PDT Contact Configuration - 7S.14.9.024.4310
This force-guided relay is designed to enhance safety and reliability in automation processes. As a high-performance relay operating at 24V DC, it features a 3PDT configuration, making it suitable for versatile applications. Engineered for durability, it can endure temperatures ranging from -40 to +70°C while maintaining impressive longevity with an electrical life of up to 100,000 cycles.
Features & Benefits
• Forcibly guided contacts ensure operational safety in critical requirements
• Rated for a maximum switching current of 15A for versatile use
• Coil resistance of 571 Ω offers predictable performance
• Visual indication of coil status via LED enhances user monitoring
• CE approval confirms compliance with European safety standards
• Modular design simplifies installation on 35mm rail systems
Applications
• Essential for chemical and petrochemical processing
• Ideal for automation in hoists and cranes
• Recommended for wood-processing machinery
• Suitable for escalators and lifts
• Ideal for car-wash automation
How does this relay ensure operational safety?
The forcibly guided contacts prevent unintended activation, ensuring that the relay operates safely in critical applications by adhering to Class A compliance standards.
What is the significance of the coil voltage in operation?
Operating at 24V DC allows compatibility with most automation systems, providing a reliable power source for the relays functionalities.
Can this relay function in extreme temperatures?
Yes, it is designed to operate efficiently in a temperature range from -40 to +70°C, making it versatile for different environmental conditions.
Related links
- Finder DIN Rail Force Guided Relay 4-Pole, DPDT
- Elesta DIN Rail Force Guided Relay 4-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay 4-Pole, 3PDT
- Finder DIN Rail Force Guided Relay 6-Pole, 5 NO/1 NC
- Finder DIN Rail Force Guided Relay 2-Pole, SPDT
- Finder DIN Rail Force Guided Relay 24 V dc Coil Voltage, 2-Pole
- Idec PCB Force Guided Relay 4-Pole, 3PDT
- Elesta PCB Force Guided Relay 4-Pole, 3PDT
