RS Better World
Schneider Electric Linergy Linergy Busbar, 25 mm Pitch
- RS Stock No.:
- 130-804
- Mfr. Part No.:
- LVS04528
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,494.73
(exc. GST)
$3,844.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,494.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-804
- Mfr. Part No.:
- LVS04528
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| For Use With | PrismaSeT PrismaSeT P Enclosure | |
| Standards/Approvals | IEC 61439-1IEC 61439-2 ASTA | |
| Pitch | 25mm | |
| Better World Product | Yes | |
| Current Rating | 1800A | |
| Series | Linergy | |
| Better World Verification | Byggvarubedömningen | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
For Use With PrismaSeT PrismaSeT P Enclosure | ||
Standards/Approvals IEC 61439-1IEC 61439-2 ASTA | ||
Pitch 25mm | ||
Better World Product Yes | ||
Current Rating 1800A | ||
Series Linergy | ||
Better World Verification Byggvarubedömningen | ||
Colour Natural | ||
- COO (Country of Origin):
- IT
The Schneider Electric Linergy BS Busbar is designed for reliable power distribution in various applications. With a Busbar description of flat bar and a busbar cross section of 80 x 10 mm, this product ensures efficient energy transfer.
ASTA certified for quality assurance
Easy installation with vertical configuration and Ø 10 mm drilled hole connection
Suitable for PrismaSeT P enclosures
Green Premium product with sustainable offer status
Related links
- Schneider Electric Linergy Busbar, 25 mm Pitch
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Busbar 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55023 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55021 Busbar, 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Busbar
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
