RS Better World
Schneider Electric Linergy Linergy Busbar, 25 mm Pitch
- RS Stock No.:
- 130-541
- Mfr. Part No.:
- LVS04129
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,175.71
(exc. GST)
$3,493.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,175.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-541
- Mfr. Part No.:
- LVS04129
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| Number of Poles | 4 | |
| For Use With | PrismaSeT PrismaSeT G enclosurePrismaSeT PrismaSeT P enclosure | |
| Standards/Approvals | IEC 61439-1 IEC 61439-2 ASTA | |
| Better World Product | Yes | |
| Series | Linergy | |
| Current Rating | 630A | |
| Better World Verification | Byggvarubedömningen | |
| Pitch | 25mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
Number of Poles 4 | ||
For Use With PrismaSeT PrismaSeT G enclosurePrismaSeT PrismaSeT P enclosure | ||
Standards/Approvals IEC 61439-1 IEC 61439-2 ASTA | ||
Better World Product Yes | ||
Series Linergy | ||
Current Rating 630A | ||
Better World Verification Byggvarubedömningen | ||
Pitch 25mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric LINERGY INSULATED B.BAR 630A is a top of the line busbar designed for high-performance electrical applications. With a rated operational current of 630A and an insulation voltage of 1000V AC, this busbar is built to deliver exceptional reliability and safety in various setups. Its sustainable design and compliance with RoHS regulations make it an environmentally friendly choice for your electrical needs.
Insulated bar design for enhanced safety during operation
PVC free and mercury free, making it an eco-friendly option
Related links
- Schneider Electric Linergy Busbar, 25 mm Pitch
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Busbar
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Busbar Support for use with Linergy BS
- Schneider Electric Linergy Busbar, 440V ac
- Schneider Electric Linergy Busbar Support for use with Linergy BS 5/10 mm
