Schneider Electric Linergy Busbar, 440V ac
- RS Stock No.:
- 247-1142
- Mfr. Part No.:
- 04055
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1142
- Mfr. Part No.:
- 04055
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 440V ac | |
| Range | Linergy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 440V ac | ||
Range Linergy | ||
- COO (Country of Origin):
- FR
The Schneider Electric's four pole multi-stage distribution block is compatible with Prisma G enclosure and Prisma P enclosure. It has rated insulation voltage of 750 V and rated operational current of 630 A.
Height 235 mm
Width 470 mm
Depth 115 mm
Width 470 mm
Depth 115 mm
Related links
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Busbar
- Schneider Electric Linergy Busbar, 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy LA7F Busbar, 265 V
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
