Schneider Electric Busbar Trunking, 250A, 750 mm, KSA Series
- RS Stock No.:
- 759-300
- Mfr. Part No.:
- KSA250DLE43B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,411.56
(exc. GST)
$2,652.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,411.56 |
*price indicative
- RS Stock No.:
- 759-300
- Mfr. Part No.:
- KSA250DLE43B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA | |
| Product Type | Busbar Trunking | |
| Length | 750mm | |
| Current Rating | 250A | |
| Operating Voltage | 690V | |
| Polarity | Standard | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA | ||
Product Type Busbar Trunking | ||
Length 750mm | ||
Current Rating 250A | ||
Operating Voltage 690V | ||
Polarity Standard | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric elbow is designed for change direction in busbar trunking systems, ensuring efficient connectivity with seamless performance in upward configurations.
Standard on made-to-measure busbar trunking for custom solutions
Compatible with Canalis KSA models for streamlined integration
Constructed from aluminium for superior conductivity and durability
Offers IP55 protection to safeguard against dust and water ingress
Adaptable mounting options for flexibility in installation
Related links
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Elbow Connector 750 mm, KSA Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 742 mm, Canalis KSA Series
- Schneider Electric Cross Elbow Busbar Trunking 750 mm, Canalis Series
- Schneider Electric Busbar Trunking 1.9 m, Canalis KSA Series
- Schneider Electric Busbar Trunking 3000 mm, KSA Series
