Schneider Electric Cross Elbow Busbar Trunking, 250A, 750 mm, Canalis Series
- RS Stock No.:
- 429-378
- Mfr. Part No.:
- KSA250DLE4CFM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10,508.54
(exc. GST)
$11,559.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,508.54 |
*price indicative
- RS Stock No.:
- 429-378
- Mfr. Part No.:
- KSA250DLE4CFM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Cross Elbow Busbar Trunking | |
| Length | 750mm | |
| Current Rating | 250A | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Metal | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Cross Elbow Busbar Trunking | ||
Length 750mm | ||
Current Rating 250A | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Metal | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow is a missing link for aluminium busbar trunking systems. Designed for a 90° edgewise upward transition with neutral to the left, it features custom made sides A/B and one fire barrier. Supporting a 3L + N + PE polarity, it operates at 230 to 690V with a 50 or 60 Hz frequency and a 250A operational current at 35°C. With an IP55 protection rating per IEC 60529, it ensures durability and reliability.
RoHS compliant
IK08 protection conforming to IEC 62262
Mercury free
Related links
- Schneider Electric Cross Elbow Busbar Trunking 750 mm, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 800 mm, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 800 mm, Odace Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Tee Elbow Busbar Trunking Canalis Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 742 mm, Canalis Series
