Schneider Electric Busbar Trunking, 250A, 750 mm, KSA Series
- RS Stock No.:
- 759-192
- Mfr. Part No.:
- KSA250DLF43B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,411.56
(exc. GST)
$2,652.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,411.56 |
*price indicative
- RS Stock No.:
- 759-192
- Mfr. Part No.:
- KSA250DLF43B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA | |
| Product Type | Busbar Trunking | |
| Current Rating | 250A | |
| Length | 750mm | |
| Operating Voltage | 690V | |
| Polarity | Standard | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA | ||
Product Type Busbar Trunking | ||
Current Rating 250A | ||
Length 750mm | ||
Operating Voltage 690V | ||
Polarity Standard | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric elbow is a VITAL conduit for change direction in busbar trunking systems, providing essential support for effective electrical connectivity.
Designed for Canalis KSA busbar trunking at 400 A
Constructed from aluminium for optimal conductivity
IP55 rated for protection against dust and water ingress
Offers a flexible operating angle range of 95 to 175 degrees
Related links
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Elbow Connector 750 mm, KSA Series
- Schneider Electric Busbar Trunking 742 mm, Canalis KSA Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Cross Elbow Busbar Trunking 750 mm, Canalis Series
- Schneider Electric Busbar Trunking 1.9 m, Canalis KSA Series
- Schneider Electric Busbar Trunking 3000 mm, KSA Series
