Schneider Electric Busbar Trunking, 630A, 3 m, KSA Series
- RS Stock No.:
- 759-194
- Mfr. Part No.:
- KSA630ET430
- Brand:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 759-194
- Mfr. Part No.:
- KSA630ET430
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA | |
| Product Type | Busbar Trunking | |
| Length | 3m | |
| Current Rating | 630A | |
| Operating Voltage | 690V | |
| Polarity | Standard | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA | ||
Product Type Busbar Trunking | ||
Length 3m | ||
Current Rating 630A | ||
Operating Voltage 690V | ||
Polarity Standard | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric busbar trunking system is designed for efficient horizontal transport of electrical power. This robust solution provides reliable connectivity for systems operating at 500 to 1000 A, catering specifically to industrial applications.
IP55 rated for protection against dust and water ingress
Supports a rated operational current of 630 A at 35 °C
Easy mounting using screws for efficient installation
Related links
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 2000 mm, KSA Series
- Schneider Electric Busbar Trunking 2000 mm, KSA Series
- Schneider Electric Busbar Trunking 742 mm, Canalis KSA Series
- Schneider Electric Busbar Trunking 800 mm, KSA63 Series
- Schneider Electric Busbar Trunking 1.2 m, KSA63 Series
- Schneider Electric Busbar Trunking 1.5 m, Canalis Series
