- RS Stock No.:
- 233-516
- Brand:
- RS PRO
8 In AU stock for next working day delivery
35 In Global stock for delivery within 5 working day(s)
510 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 100
$10.31
(exc. GST)
$11.34
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 14 | $10.31 | $0.103 |
15 - 74 | $10.21 | $0.102 |
75 + | $8.40 | $0.084 |
*price indicative |
- RS Stock No.:
- 233-516
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 3.5mm White Round Cable Clip
A robust plastic cable clip for tidying circular cable up to 7mm in diameter. Constructed from strong hardwearing Polyethylene with a hardened Steel fixing nail for a secure cable grip.
Ideal for cable management in the office or at home the round cable clips are perfect for any hard wooden surface including skirting boards, stairs or door frames and the hard plastic grip will safely hold the wire in place without any risk of damage or piercing. An easy to install and cost effective cable management option.
Features and Benefits
Round cable clip
3.5mm bundle diameter
White
Polyethylene construction
Hardened Steel nail
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Round Clip |
Maximum Bundle Diameter | 3.5mm |
Affixing Method | Nail |
Material | PE |
Colour | White |
Width | 3.5 mm |
Depth | 5.9mm |
Dimensions [L x W x D] | 3.5 x 6.4mm |