RS Better World
Schneider Electric Busbar Trunking, 630A, 1.5 m, Canalis Series
- RS Stock No.:
- 119-271
- Mfr. Part No.:
- KSA630ED4154
- Brand:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-271
- Mfr. Part No.:
- KSA630ED4154
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Busbar Trunking | |
| Length | 1.5m | |
| Current Rating | 630A | |
| Number of Tap Off Outlets | 4 | |
| Operating Voltage | 690V | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Busbar Trunking | ||
Length 1.5m | ||
Current Rating 630A | ||
Number of Tap Off Outlets 4 | ||
Operating Voltage 690V | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric horizontal distribution length busbar trunking designed for advanced applications. With a fixed length of 1.5m and 4 outlets, this product is suitable for use with Canalis KSA busbar trunking 500 to 1000 A. It offers a high level of performance and reliability for various electrical distribution requirements.
Aluminium conductors material for durability and efficiency
IP55 degree of protection for secure usage
High short-time withstand current of 32.1 kA for safety
Lubricated sliding electrical connection for smooth operation
IK08 degree of protection for resistance to external impacts
Green Premium product with RoHS compliance for sustainability
Related links
- Schneider Electric Busbar Trunking 1.5 m, KSA63 Series
- Schneider Electric Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 1.5 m, Canalis Series
