Schneider Electric Straight Busbar Trunking, 3 m, Canalis Series
- RS Stock No.:
- 275-8809
- Mfr. Part No.:
- KBA40ED4303W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$344.43
(exc. GST)
$378.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.43 |
*price indicative
- RS Stock No.:
- 275-8809
- Mfr. Part No.:
- KBA40ED4303W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Straight Busbar Trunking | |
| Length | 3m | |
| Number of Tap Off Outlets | 3 | |
| Number of Circuits | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Straight Busbar Trunking | ||
Length 3m | ||
Number of Tap Off Outlets 3 | ||
Number of Circuits 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric is designed for lighting and power socket distribution. This straight length is made of 3 tap-off outlets maximum spaced every meter on the main circuit (front). It guarantees trunking protection against splashes and dust.
Halogen free
Sustainable
Related links
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis KBB Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
