Schneider Electric Busbar Trunking, 800A, 2 m, KSA Series
- RS Stock No.:
- 759-301
- Mfr. Part No.:
- KSA800EV4203
- Brand:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 759-301
- Mfr. Part No.:
- KSA800EV4203
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA | |
| Product Type | Busbar Trunking | |
| Current Rating | 800A | |
| Length | 2m | |
| Number of Tap Off Outlets | 3 | |
| Operating Voltage | 690V | |
| Polarity | Standard | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA | ||
Product Type Busbar Trunking | ||
Current Rating 800A | ||
Length 2m | ||
Number of Tap Off Outlets 3 | ||
Operating Voltage 690V | ||
Polarity Standard | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric high-capacity busbar trunking is designed for vertical distribution, ensuring efficient power management in commercial settings. Its robust construction and compatibility with the Canalis KSA system make it a reliable choice for heavy-duty applications.
Rated operational current of 800 A at 35 °C ensures dependable performance
Constructed from aluminium for lightweight yet Durable functionality
IP55 and IK08 ratings
Related links
- Schneider Electric Busbar Trunking 2000 mm, KSA Series
- Schneider Electric Busbar Trunking 3000 mm, KSA Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 742 mm, Canalis KSA Series
- Schneider Electric Busbar Trunking 3 m, KSA800 Series
- Schneider Electric Busbar Trunking 2.5 m, KSA80 Series
- Schneider Electric Busbar Trunking 1.9 m, Canalis KSA Series
