Schneider Electric Busbar Trunking, 1kA, 2 m, KSA Series
- RS Stock No.:
- 759-299
- Mfr. Part No.:
- KSA1000EV4203
- Brand:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 759-299
- Mfr. Part No.:
- KSA1000EV4203
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA | |
| Product Type | Busbar Trunking | |
| Current Rating | 1kA | |
| Length | 2m | |
| Number of Tap Off Outlets | 3 | |
| Operating Voltage | 690V | |
| Polarity | Standard | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA | ||
Product Type Busbar Trunking | ||
Current Rating 1kA | ||
Length 2m | ||
Number of Tap Off Outlets 3 | ||
Operating Voltage 690V | ||
Polarity Standard | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric busbar trunking is designed for vertical distribution, ensuring efficient power management in complex installations. This robust solution excels in reliability and ease of installation, catering to diverse operational requirements.
Aluminium construction ensures durability and efficient conductivity
Rated operational current of 1000 A optimised for 35 °C
IP55 rated for protection against dust and water ingress
Related links
- Schneider Electric Busbar Trunking 2000 mm, KSA Series
- Schneider Electric Busbar Trunking 3000 mm, KSA Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 742 mm, Canalis KSA Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 5 m, KSA10 Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
