Schneider Electric Busbar Trunking, 630A, 800 mm, KSA63 Series
- RS Stock No.:
- 354-557
- Mfr. Part No.:
- KSA630DLF42A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,893.24
(exc. GST)
$4,282.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,893.24 |
*price indicative
- RS Stock No.:
- 354-557
- Mfr. Part No.:
- KSA630DLF42A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA63 | |
| Product Type | Busbar Trunking | |
| Length | 800mm | |
| Current Rating | 630A | |
| Operating Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA63 | ||
Product Type Busbar Trunking | ||
Length 800mm | ||
Current Rating 630A | ||
Operating Voltage 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow from the Canalis range, designed for busbar trunking systems. Supports 230 to 690V operational voltage at 50/60 Hz. Features a 90° operating angle with 3L + N + PE polarity. Provides IP55 protection as per IEC 60529.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Busbar Trunking 800 mm, KSA63 Series
- Schneider Electric Busbar Trunking 290 mm, KSA63 Series
- Schneider Electric Busbar Trunking 800 mm, KSA630 Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 1.2 m, KSA63 Series
- Schneider Electric Busbar Trunking 5 m, KSA63 Series
- Schneider Electric Busbar Trunking 1.5 m, KSA63 Series
- Schneider Electric Busbar Trunking 1.5 m, Canalis Series
