Schneider Electric Busbar Trunking, 1kA, 290 mm, KS-A Series
- RS Stock No.:
- 654-158
- Mfr. Part No.:
- KSA1000DLC401
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,989.52
(exc. GST)
$6,588.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,989.52 |
*price indicative
- RS Stock No.:
- 654-158
- Mfr. Part No.:
- KSA1000DLC401
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Current Rating | 1kA | |
| Length | 290mm | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Current Rating 1kA | ||
Length 290mm | ||
Operating Voltage 690V | ||
Material Aluminium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis Elbow is designed for efficient direction changes in busbar trunking systems. Engineered to support a rated operational current of 1000 A at 35 °C, this classic elbow effortlessly facilitates transitions for the Canalis KSA busbar trunking range. It is compatible with systems requiring both functionality and safety, featuring IP55 protection against dust and water. Constructed with aluminium conductors, this lightweight yet sturdy elbow is built to last, meeting rigorous standards including IEC 61439-1 and IEC 61439-6. With a dimensioned fit of 290 mm for each side, it ensures smooth integration into existing setups while adhering to various mounting modes. The KSA Elbow embodies reliability, making it an ideal choice for dynamic electrical configurations.
Facilitates direction changes in busbar systems with a versatile operating angle of 90 °
Complies with IP55 standards ensuring superior protection from dust and water
Utilises aluminium conductors for enhanced performance and reduced weight
Designed to mount in any position on trunking, providing flexibility in installation
Electrical connections feature lubricated sliding contacts for improved efficiency
Meets stringent safety regulations with certifications from IEC 61439-1 and IEC 61439-6
Offers a robust IK08 protection rating against mechanical impacts
Package options available for varied logistical needs, including single and bulk configurations
Includes an 18-month warranty, underscoring its reliability and quality assurance
Related links
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
