Schneider Electric Busbar Trunking, 630A, 290 mm, KS-A Series
- RS Stock No.:
- 655-016
- Mfr. Part No.:
- KSA630DLC401
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,728.88
(exc. GST)
$5,201.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,728.88 |
*price indicative
- RS Stock No.:
- 655-016
- Mfr. Part No.:
- KSA630DLC401
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Length | 290mm | |
| Current Rating | 630A | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Length 290mm | ||
Current Rating 630A | ||
Operating Voltage 690V | ||
Material Aluminium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis elbow is specifically designed to facilitate efficient directional changes in busbar trunking systems rated for 500 to 1000 A. This robust elbow allows for 90° angle adjustments, enabling seamless transitions to suit varying installation requirements. Crafted with a durable aluminium conductivity for optimized performance, it ensures reliable operation under rated conditions. With an IP55 rating, the elbow protects against dust and water ingress, making it suitable for diverse environments. Mountable in any position, this product exemplifies versatility, ensuring easy integration into existing infrastructures while supporting electrical connection reliability through lubricated sliding contacts.
Designed for 90° direction changes in busbar trunking systems
Crafted from high-quality aluminium for superior conductivity
IP55 rated for protection against dust and moisture ingress
Compatible with Canalis KSA busbar trunking systems of 500 to 1000 A
Able to be mounted in any position for flexible installation
Electrical connection facilitated through lubricated sliding contacts
Conforms to IEC 61439-1 and IEC 61439-6 standards for quality assurance
White finish (RAL 9001) blends well in various environments
Features a compact design with dimensions of 290 mm by 113 mm by 146 mm
Supports versatile application in changing direction effectively
Related links
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KSA63 Series
- Schneider Electric Busbar Trunking 290 mm, Canalis Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series
