Schneider Electric Busbar Trunking, 1kA, 1.9 m, KS-A Series
- RS Stock No.:
- 655-185
- Mfr. Part No.:
- KSA1000ET43A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11,672.40
(exc. GST)
$12,839.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,672.40 |
*price indicative
- RS Stock No.:
- 655-185
- Mfr. Part No.:
- KSA1000ET43A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Length | 1.9m | |
| Current Rating | 1kA | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Length 1.9m | ||
Current Rating 1kA | ||
Operating Voltage 690V | ||
Material Aluminium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis straight length busbar trunking provides a reliable solution for overhead electrical distribution. Designed for horizontal transport, this advanced system accommodates operational currents of up to 1000 A, ensuring seamless power flow in various commercial and industrial environments. The use of aluminium conductors enhances conductivity, while the effective IP55 protection ensures durability even in challenging conditions. Measuring between 0.5 to 1.9 m and featuring a sleek white design (RAL 9001), it effortlessly integrates into modern infrastructures, offering both functionality and aesthetic appeal.
Offers an operational current rating of 1000 A at 35 °C
Constructed with aluminium conductors for superior electrical performance
IP55 rated for protection against dust and water ingress, adhering to IEC 60529 standards
Compatible with Canalis KSA busbar trunking systems ranging from 500 to 1000 A
Features a horizontal mounting position for versatile installations
Includes a robust mounting mode by screws, ensuring secure attachment
Designed with a thermal stress limit of 1758000 kA².s for enhanced safety
Electrical connection through lubricated sliding contacts for reduced wear
Compliant with IEC 61439-1 and IEC 61439-6 standards for reliability
IK08 degree of protection against mechanical impacts, following IEC 62262 guidelines
Related links
- Schneider Electric Busbar Trunking 1.9 m, KSA10 Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
