Schneider Electric Busbar Trunking, 400A, 750 mm, KS-A Series
- RS Stock No.:
- 358-256
- Mfr. Part No.:
- KSA400DLE4AM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,782.36
(exc. GST)
$9,660.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,782.36 |
*price indicative
- RS Stock No.:
- 358-256
- Mfr. Part No.:
- KSA400DLE4AM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Length | 750mm | |
| Current Rating | 400A | |
| Operating Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Length 750mm | ||
Current Rating 400A | ||
Operating Voltage 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow is a standard, made-to-measure component designed for use with Canalis KSA busbar trunking systems, compatible with current ratings of 400 A. It is used to change the direction of the busbar trunking, providing flexibility for installation. The elbow is designed to handle a rated operational current of 400 A at 35°C and is compatible with busbar trunking featuring a 3L + N + PE polarity. Constructed with aluminium conductors, it ensures efficient and reliable electrical conduction.
IP55 conforming to IEC 60529
Mounting on trunking
IEC 61439 1 and IEC 61439 6 certified
IK08 conforming to IEC 62262
Green Premium product
Related links
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KSA400 Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 200 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
