Schneider Electric Busbar Trunking, 1kA, 290 mm, KS-A Series

Subtotal (1 unit)*

$7,376.96

(exc. GST)

$8,114.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,376.96

*price indicative

RS Stock No.:
335-043
Mfr. Part No.:
KSA1000DXC40
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Length

290mm

Current Rating

1kA

Operating Voltage

690V

Number of Circuits

1

Material

Aluminium

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Cross Elbow is a component of the busbar trunking system designed for power distribution ranging from 100A to 1000A. It is part of a flexible, scalable, modular, and upgradeable system that allows for easy adaptation and expansion based on the specific needs of the installation. The Cross Elbow provides efficient routing of electrical power across different directions, ensuring seamless integration into various configurations of the trunking system.

Easy selection process

Quick light and easy mounting solution

High protection degree IP55 for all types of buildings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy