Schneider Electric Busbar Trunking, 1kA, 800 mm, KS-A Series

Subtotal (1 unit)*

$14,617.45

(exc. GST)

$16,079.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,617.45

*price indicative

RS Stock No.:
358-394
Mfr. Part No.:
KSA1000DLF4AM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Length

800mm

Current Rating

1kA

Operating Voltage

690V

COO (Country of Origin):
FR
The Schneider Electric Elbow is a standard, made-to-measure component designed for use with Canalis KSA busbar trunking systems, suitable for current ratings between 500 and 1000 A. It is specifically used to change the direction of the busbar trunking, offering flexibility in installation. The elbow is designed to handle a rated operational current of 1000 A at 35°C and is compatible with busbar trunking featuring a 3L + N + PE polarity. Made with aluminium conductors, it ensures efficient electrical conduction.

IP55 conforming to IEC 60529

Mounting on trunking

IEC 61439 1 and IEC 61439 6 certified

IK08 conforming to IEC 62262

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy