Schneider Electric Cross Elbow Busbar Trunking, 1kA, 800 mm, Canalis Series
- RS Stock No.:
- 429-266
- Mfr. Part No.:
- KSA1000DLF4CFM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$16,808.83
(exc. GST)
$18,489.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,808.83 |
*price indicative
- RS Stock No.:
- 429-266
- Mfr. Part No.:
- KSA1000DLF4CFM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Cross Elbow Busbar Trunking | |
| Current Rating | 1kA | |
| Length | 800mm | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Cross Elbow Busbar Trunking | ||
Current Rating 1kA | ||
Length 800mm | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow designed aluminium busbar trunking systems, rated for 800/1000A. Designed with custom made sides A/B, it features a downward orientation and includes one fire barrier for enhanced safety. Finished in RAL9001, it ensures durability and seamless integration into electrical installations.
RoHS compliant
IK08 protection conforming to IEC 62262
Mercury free
IP55 protection conforming to IEC 60529
Related links
- Schneider Electric Cross Elbow Busbar Trunking 800 mm, Odace Series
- Schneider Electric Cross Elbow Busbar Trunking 750 mm, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking Canalis Series
- Schneider Electric Busbar Trunking 800 mm, Canalis Series
- Schneider Electric Cable Trunking Canalis Series
- Schneider Electric Cable Trunking 800 mm, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 800.00 mm, Canalis Series
- Schneider Electric Tee Elbow Busbar Trunking Canalis Series
