Schneider Electric Cross Elbow Busbar Trunking, 1kA, 800 mm, Canalis Series

Subtotal (1 unit)*

$16,681.88

(exc. GST)

$18,350.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,681.88

*price indicative

RS Stock No.:
346-712
Mfr. Part No.:
KSA1000DLE4CFM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Cross Elbow Busbar Trunking

Length

800mm

Current Rating

1kA

Operating Voltage

690V

Number of Circuits

1

Material

Aluminium

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Elbow designed for aluminium busbar trunking systems, rated for 800/1000A. Designed for direction changes, it features a 90° upward transition with a fire barrier on one side. It supports a 3L + N + PE polarity and operates at 230 to 690V with a 50 or 60 Hz frequency. With an IP55 protection rating per IEC 60529, it ensures durability and reliability.

RoHS compliant

IK08 protection conforming to IEC 62262

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy