Schneider Electric Busbar Trunking, 1kA, 800 mm, KS-A Series
- RS Stock No.:
- 357-531
- Mfr. Part No.:
- KSA1000DLE4AM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$14,511.02
(exc. GST)
$15,962.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,511.02 |
*price indicative
- RS Stock No.:
- 357-531
- Mfr. Part No.:
- KSA1000DLE4AM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Current Rating | 1kA | |
| Length | 800mm | |
| Operating Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Current Rating 1kA | ||
Length 800mm | ||
Operating Voltage 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow is a standard, made-to-measure accessory designed for use with Canalis KSA busbar trunking systems, compatible with current ratings from 500 to 1000 A. It is used to change the direction of the busbar trunking and can be customized for both sides of the installation. The elbow is designed to handle a rated operational current of 1000 A at 35°C and is compatible with busbar trunking that uses a 3L + N + PE polarity. The conductors are made from aluminium, ensuring efficient and reliable electrical conduction. This component provides a safe and flexible solution for directing the flow of power in your electrical system.
IP55 conforming to IEC 60529
Mounting on trunking
IEC 61439 1 and IEC 61439 6 certified
IK08 conforming to IEC 62262
Green Premium product
Related links
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Cross Elbow Busbar Trunking 800 mm, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 800 mm, Odace Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
