Schneider Electric Busbar Trunking, 1kA, 1.2 m, KS-A Series

Subtotal (1 unit)*

$8,926.81

(exc. GST)

$9,819.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,926.81

*price indicative

RS Stock No.:
335-042
Mfr. Part No.:
KSA1000DMCL41F
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Length

1.2m

Current Rating

1kA

Operating Voltage

690V

Number of Circuits

1

Material

Aluminium

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Canalis KSA1000 multiple is an aluminium busbar trunking system designed for 800/1000A applications. It features side B made to measure, providing customization options for specific installation needs. The system includes a fire barrier for enhanced safety, helping to mitigate fire risks. Power is routed upward and then turns left, offering flexibility in power distribution. Finished in RAL9001, the system combines durability with a clean, professional appearance.

RoHS compliant

Mercury free

IK08 conforming to IEC 62262

IEC 61439-1 and IEC 61439-6 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy