Schneider Electric Busbar Trunking, 1kA, 1.2 m, KS-A Series
- RS Stock No.:
- 334-986
- Mfr. Part No.:
- KSA1000DZE43F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,475.29
(exc. GST)
$10,422.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,475.29 |
*price indicative
- RS Stock No.:
- 334-986
- Mfr. Part No.:
- KSA1000DZE43F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Length | 1.2m | |
| Current Rating | 1kA | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Length 1.2m | ||
Current Rating 1kA | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis ZED elbow is a customizable busbar trunking component designed for power distribution systems, capable of handling 500 to 1000A ratings. This ZED elbow features a fire barrier on one side of the made to measure unit, providing enhanced safety for systems that require fire resistance. The conductors are made from durable aluminium, ensuring efficient current flow. It operates with a 3L + N + PE polarity and has a rated operational current of 1000A at 35°C. This elbow provides reliable protection and versatility for use in demanding environments and power distribution setups.
IK08 conforming to IEC 62262
RoHS compliant
IP55 conforming to IEC 60529
- RS Stock No. 0340956
- Mfr. Part No. KSA400DLF42F
Each
$3,943.29
- RS Stock No. 0354400
- Mfr. Part No. KSA400DLR42F
Each
$3,965.72
- RS Stock No. 0354554
- Mfr. Part No. KSA400DZE41F
Each
$5,164.30
- RS Stock No. 0655185
- Mfr. Part No. KSA1000ET43A
Each
$11,672.40
Related links
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series












