Texas Instruments SN74LVC245APWR Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP
- RS Stock No.:
- 121-9221
- Mfr. Part No.:
- SN74LVC245APWR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$942.00
(exc. GST)
$1,036.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) shipping from 24 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.471 | $942.00 |
*price indicative
- RS Stock No.:
- 121-9221
- Mfr. Part No.:
- SN74LVC245APWR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | LVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 1.65V | |
| Input Level | LVTTL | |
| Maximum Supply Voltage | 3.6V | |
| Output Level | LVTTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 13.7ns | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -24mA | |
| Series | SN74LVC245A | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 24mA | |
| Length | 6.5mm | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family LVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 1.65V | ||
Input Level LVTTL | ||
Maximum Supply Voltage 3.6V | ||
Output Level LVTTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 13.7ns | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -24mA | ||
Series SN74LVC245A | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 24mA | ||
Length 6.5mm | ||
Automotive Standard No | ||
Output Type 3 State | ||
- COO (Country of Origin):
- GB
74LVC Family Bus Transceivers, Texas Instruments
74LVC Family
- RS Stock No. 6628869
- Mfr. Part No. SN74LVC245APWR
- RS Stock No. 6628869P
- Mfr. Part No. SN74LVC245APWR
- RS Stock No. 1219236
- Mfr. Part No. SN74LVCC3245APW
- RS Stock No. 6632921
- Mfr. Part No. SN74LVCC3245APW
Related links
- Texas Instruments Bus Transceiver 20-Pin TSSOP
- Texas Instruments SN74LVC245APWR Bus Transceiver 20-Pin TSSOP
- Texas Instruments Bus Transceiver 24-Pin TSSOP
- Texas Instruments Bus Transceiver 24-Pin SSOP
- Texas Instruments Bus Transceiver 24-Pin TVSOP
- Texas Instruments SN74LVT245BPWR Bus Transceiver 20-Pin TSSOP
- Texas Instruments Bus Transceiver 24-Pin SOIC
- Texas Instruments SN74LV245APWR 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP










