Texas Instruments SN74LVC8T245DBR Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SSOP
- RS Stock No.:
- 922-2883
- Mfr. Part No.:
- SN74LVC8T245DBR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$2,886.00
(exc. GST)
$3,174.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $1.443 | $2,886.00 |
*price indicative
- RS Stock No.:
- 922-2883
- Mfr. Part No.:
- SN74LVC8T245DBR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | LVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 5.5V | |
| Input Level | LVTTL | |
| Maximum Propagation Delay Time @ CL | 23.4ns | |
| Output Level | LVTTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 8.2mm | |
| Maximum Low Level Output Current | 32mA | |
| Height | 1.95mm | |
| Series | SN74LVC8T245 | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family LVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 24 | ||
Maximum Supply Voltage 5.5V | ||
Input Level LVTTL | ||
Maximum Propagation Delay Time @ CL 23.4ns | ||
Output Level LVTTL | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 8.2mm | ||
Maximum Low Level Output Current 32mA | ||
Height 1.95mm | ||
Series SN74LVC8T245 | ||
Automotive Standard No | ||
Output Type 3 State | ||
74LVC8T Family, Texas Instruments
74LVC Family
Related links
- Texas Instruments Bus Transceiver 24-Pin SSOP
- Texas Instruments Bus Transceiver 24-Pin TSSOP
- Texas Instruments Bus Transceiver 24-Pin SOIC
- Texas Instruments Bus Transceiver 24-Pin TVSOP
- Texas Instruments SN74LVC8T245DBR Bus Transceiver 24-Pin SSOP
- Texas Instruments SN74LVC4245ADBR Bus Transceiver 24-Pin SSOP
- Texas Instruments SN74LVCC3245ADBR Bus Transceiver 24-Pin SSOP
- Texas Instruments Bus Transceiver 48-Pin SSOP
