SKF PHG 120-XL-037 Timing Belt 60 Teeth, 304.8 mm Length, 9.4 mm Width
- RS Stock No.:
- 586-874
- Mfr. Part No.:
- PHG 120-XL-037
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$38.34
(exc. GST)
$42.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38.34 | $3.834 |
*price indicative
- RS Stock No.:
- 586-874
- Mfr. Part No.:
- PHG 120-XL-037
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 60 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 9.4mm | |
| Belt Length | 304.8mm | |
| Pitch Length | 304.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 60 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 9.4mm | ||
Belt Length 304.8mm | ||
Pitch Length 304.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
SKF PHG Series Timing Belt, 304.8mm Belt Length, 9.4mm Belt Width - PHG 120-XL-037
This timing belt transmits rotary motion between pulleys in precision power-transmission systems, suited to automation and mechanical assemblies where positive engagement and minimal slip are required. It is designed for applications demanding defined tooth engagement at a standard fine pitch, and for environments where lead reinforcement and consistent tooth profile are necessary for accurate positioning.
Features and Benefits:
• Fibreglass cord core improves longitudinal stability and load transfer
• 60 teeth provide predictable indexing for stepwise motion control
• RoHS-compliant construction supports restricted-substance requirements
• XL tooth profile with 5.08mm pitch ensures accurate synchronous drive
• Narrow 9.4mm cross section facilitates Compact routing in assemblies
• 60 teeth provide predictable indexing for stepwise motion control
• RoHS-compliant construction supports restricted-substance requirements
• XL tooth profile with 5.08mm pitch ensures accurate synchronous drive
• Narrow 9.4mm cross section facilitates Compact routing in assemblies
Applications
• Suitable for conveyor indexing in automation equipment
• Ideal for positioning stages in electronic manufacturing
• Used with small gearbox drives in electromechanical systems
• Can be used for timing mechanisms in automotive accessory drives
• Suitable for replacement in rotary encoder drive assemblies
• Ideal for positioning stages in electronic manufacturing
• Used with small gearbox drives in electromechanical systems
• Can be used for timing mechanisms in automotive accessory drives
• Suitable for replacement in rotary encoder drive assemblies
What tensile reinforcement does it use for reduced elongation?
The belt uses a fibreglass cord as its tensile member to limit stretch and maintain tooth spacing under load.
Which characteristic determines the spacing between engaged teeth?
The 5.08mm pitch sets the centre-to-centre distance of teeth, governing engagement accuracy with matching pulleys.
How does tooth count affect motion control resolution?
A 60-tooth configuration increases the number of engagement points per revolution, improving indexing granularity and repeatability.
What width considerations should be MADE for Compact installations?
The narrow 9.4mm belt width enables routing in confined spaces while still delivering required torque capacity for small drives.
Related links
- OPTIBELT 120 XL 037 Timing Belt 60 Teeth 9.4 mm Width
- Contitech 120 XL 037 Timing Belt 60 Teeth 9.4 mm Width
- SKF PHG 120-XL-S1800 Timing Belt 60 Teeth 457.2 mm Width
- SKF PHG 240-XL-037 Timing Belt 120 Teeth 9.4 mm Width
- OPTIBELT 120 XL 025 Timing Belt 60 Teeth 6.35 mm Width
- OPTIBELT 120 XL 031 Timing Belt 60 Teeth 7.87 mm Width
- SKF PHG 190-XL-037 Timing Belt 95 Teeth 9.4 mm Width
- SKF PHG 170-XL-037 Timing Belt 85 Teeth 9.4 mm Width
