Texas Instruments SN74LVCC3245ADW Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SOIC
- RS Stock No.:
- 922-2956
- Mfr. Part No.:
- SN74LVCC3245ADW
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-2956
- Mfr. Part No.:
- SN74LVCC3245ADW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | LVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Input Level | LVTTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 11.2ns | |
| Output Level | LVTTL | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.4mm | |
| Series | SN74LVCC3245A | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Maximum Low Level Output Current | 24mA | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family LVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 24 | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Input Level LVTTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 11.2ns | ||
Output Level LVTTL | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 85°C | ||
Length 15.4mm | ||
Series SN74LVCC3245A | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Maximum Low Level Output Current 24mA | ||
Output Type 3 State | ||
Automotive Standard No | ||
74LVC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
Related links
- Texas Instruments SN74LVCC3245ADW Bus Transceiver 24-Pin SOIC
- Texas Instruments Bus Transceiver 24-Pin TSSOP
- Texas Instruments Bus Transceiver 24-Pin SSOP
- Texas Instruments Bus Transceiver 24-Pin TVSOP
- Texas Instruments SN74LVC4245ADW Bus Transceiver 24-Pin SOIC
- Texas Instruments SN74LVC4245APW Bus Transceiver 24-Pin TSSOP
- Texas Instruments SN74LVC4245ADBR Bus Transceiver 24-Pin SSOP
- Texas Instruments SN74LVCC3245ADBR Bus Transceiver 24-Pin SSOP
